
1IC03622051408 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051408-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051408 |
Description | CIRC CBL 3POS PLUG TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Chogori Technologies Inc. | Length 1.64' (500.00mm) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 10 | 11,34700 € | 113,47 € |
| 25 | 10,63600 € | 265,90 € |
| 50 | 10,12840 € | 506,42 € |
| 200 | 10,06505 € | 2.013,01 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 16,15350 € |


