
SMDFP-LA1C-10 | |
|---|---|
DigiKey Part Number | SMDFP-LA1C-10-ND |
Manufacturer | |
Manufacturer Product Number | SMDFP-LA1C-10 |
Description | MICROGRIPPER MULT COLOR PIN |
Customer Reference | |
Detailed Description | Multiple Micro Pin Features Lever Style |
Datasheet | Datasheet |
Category | Features Lever Style |
Manufacturer Chip Quik Inc. | Length 1.102" (27.99mm) |
Series | Length - Barrel 0.512" (13.00mm) |
Packaging Bulk | Temperature Range 32°F ~ 158°F (0°C ~ 70°C) |
Part Status Obsolete | Termination Pin |
Type Micro | Color Multiple |
Hook Type Grabber, Pincer | Quantity 1 Piece |
Hook, Pincer Opening 0.049 ~ 0.012" (1.25 ~ 0.30mm) | Base Product Number |

