
SEN0017 | |
|---|---|
DigiKey Part Number | 315-SEN0017-ND |
Manufacturer | |
Manufacturer Product Number | SEN0017 |
Description | ELECTRODE FLEXIBLE PCB, WITH 15X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Resistive (Force) |
Manufacturer Chip Quik Inc. | Voltage - Supply 3.3V, 5V |
Series | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part NANOCOMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 5 | 7,90000 € | 39,50 € |
| 10 | 7,45500 € | 74,55 € |
| 25 | 6,93800 € | 173,45 € |
| 50 | 6,59440 € | 329,72 € |
| 100 | 6,28690 € | 628,69 € |
| 250 | 5,92884 € | 1.482,21 € |
| 500 | 5,69038 € | 2.845,19 € |
| 1.000 | 5,47651 € | 5.476,51 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 11,07150 € |




