

PA0226 | |
|---|---|
DigiKey Part Number | PA0226-ND |
Manufacturer | |
Manufacturer Product Number | PA0226 |
Description | SSOP-56 TO DIP-56 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 56 0.025" (0.64mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SSOP |
Manufacturer Chip Quik Inc. | Number of Positions 56 |
Series | Pitch 0.025" (0.64mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 2.800" (25.40mm x 71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,83730 € |


