Image for DR254DR254P20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR254DR254P20

DigiKey Part Number
DR254DR254P20-ND
Manufacturer
Manufacturer Product Number
DR254DR254P20
Description
DUAL ROW 2.54MM PITCH 20-PIN TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP 2.54mm Connector 20 0.100" (2.54mm) FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Category
Number of Positions
20
Manufacturer
Chip Quik Inc.
Pitch
0.100" (2.54mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
1.000" L x 0.700" W (25.40mm x 17.78mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
2.54mm Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,24000 €7,24 €
Manufacturers Standard Package
Unit Price without VAT:7,24000 €
Unit Price with VAT:8,76040 €