
DR050D254P144 | |
|---|---|
DigiKey Part Number | DR050D254P144-ND |
Manufacturer | |
Manufacturer Product Number | DR050D254P144 |
Description | DUAL ROW 0.5MM PITCH 144-PIN CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP 0.5mm Connector 144 0.020" (0.50mm) FR4 Epoxy Glass |
Category | Package Accepted 0.5mm Connector |
Manufacturer Chip Quik Inc. | Number of Positions 144 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 7.200" L x 1.500" W (182.88mm x 38.10mm) |
Proto Board Type Connector to DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,39200 € |

