
DIP600-SOIC-20N | |
|---|---|
DigiKey Part Number | 315-DIP600-SOIC-20N-ND |
Manufacturer | |
Manufacturer Product Number | DIP600-SOIC-20N |
Description | DIP-20 (0.6" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 20 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Package Accepted SOIC |
Manufacturer Chip Quik Inc. | Number of Positions 20 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.063" (1.60mm) |
Part Status Active | Size / Dimension 0.700" x 1.000" (17.78mm x 25.40mm) |
Proto Board Type SMD to DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 5 | 10,42600 € | 52,13 € |
| 10 | 9,85300 € | 98,53 € |
| 25 | 9,18640 € | 229,66 € |
| 50 | 8,74340 € | 437,17 € |
| 100 | 8,34650 € | 834,65 € |
| 250 | 7,88452 € | 1.971,13 € |
| 500 | 7,57668 € | 3.788,34 € |
| 1.000 | 7,30058 € | 7.300,58 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,56840 € |

