Parametric Equivalent
Parametric Equivalent

UPS0J561MPN0808 | |
|---|---|
DigiKey Part Number | 4191-UPS0J561MPN0808CT-ND - Cut Tape (CT) 4191-UPS0J561MPN0808TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J561MPN0808 |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS0J561MP30808 | Chinsan (Elite) | 0 | 4191-UPS0J561MP30808CT-ND | 0,72000 € | Parametric Equivalent |
| RL80J561MDN1PX | Nichicon | 0 | RL80J561MDN1PX-ND | 0,24829 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62508 € | 625,08 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,08120 € |



