
ER1E221MP51007RU | |
|---|---|
DigiKey Part Number | 4191-ER1E221MP51007RUCT-ND - Cut Tape (CT) 4191-ER1E221MP51007RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER1E221MP51007RU |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.335" (8.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,17320 € | 17,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12704 € | 101,63 € |
| 1.600 | 0,11649 € | 186,38 € |
| 2.400 | 0,11117 € | 266,81 € |
| 4.000 | 0,10523 € | 420,92 € |
| 5.600 | 0,10174 € | 569,74 € |
| 8.000 | 0,09836 € | 786,88 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

