
RF1C152MP51020ER | |
|---|---|
DigiKey Part Number | 4191-RF1C152MP51020ERCT-ND - Cut Tape (CT) 4191-RF1C152MP51020ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1C152MP51020ER |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.308 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL152MJ20S | Chemi-Con | 1.106 | 565-EKYB160ELL152MJ20S-ND | 0,87000 € | Parametric Equivalent |
| EKZM160ELL152MJ20S | Chemi-Con | 1.951 | 565-3569-ND | 1,16000 € | Parametric Equivalent |
| EKZN160ELL152MJ20S | Chemi-Con | 1.747 | 565-EKZN160ELL152MJ20S-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,22140 € | 22,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16454 € | 131,63 € |
| 1.600 | 0,15156 € | 242,50 € |
| 2.400 | 0,14500 € | 348,00 € |
| 4.000 | 0,13769 € | 550,76 € |
| 5.600 | 0,13339 € | 746,98 € |
| 8.000 | 0,12924 € | 1.033,92 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

