
GV2S102MK63570Y | |
|---|---|
DigiKey Part Number | 4191-GV2S102MK63570Y-ND |
Manufacturer | |
Manufacturer Product Number | GV2S102MK63570Y |
Description | CAP ALUM 1000UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.72 A @ 120 Hz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.835" (72.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,23200 € | 361,60 € |
| Unit Price without VAT: | 7,23200 € |
|---|---|
| Unit Price with VAT: | 8,75072 € |

