PF1C101MNN0511U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,02983 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,02140 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 222.634
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.251
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.435
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.423
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.807
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.558
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03251 €
Datasheet

Parametric Equivalent


Surge
In Stock: 305
Unit Price: 0,18000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1C101MNN0511U

DigiKey Part Number
4191-PF1C101MNN0511U-ND
Manufacturer
Manufacturer Product Number
PF1C101MNN0511U
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED1C101MP20511EP5UChinsan (Elite)04191-ED1C101MP20511EP5UTB-ND0,02983 €Parametric Equivalent
EK1C101MP20511UChinsan (Elite)04191-EK1C101MP20511UTB-ND0,02140 €Parametric Equivalent
107CKE025MEMCORNELL DUBILIER KNOWLES222.6341572-1039-ND0,28000 €Parametric Equivalent
16YXG100MEFC5X11Rubycon2.2511189-1135-ND0,20000 €Parametric Equivalent
25YXS100MEFC5X11Rubycon2.4351189-25YXS100MEFC5X11-ND0,27000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,05848 €58,48 €
Manufacturers Standard Package
Unit Price without VAT:0,05848 €
Unit Price with VAT:0,07076 €