1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1C152MP51216E

DigiKey Part Number
4191-EY1C152MP51216ECT-ND - Cut Tape (CT)
4191-EY1C152MP51216ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1C152MP51216E
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Part Status
Active
Impedance
85 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.689" (17.50mm)
ESR (Equivalent Series Resistance)
140mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLH1500MEFC12.5X16Rubycon9861189-1149-ND1,18000 €Parametric Equivalent
EKZN160ELL152MK16SChemi-Con897565-EKZN160ELL152MK16S-ND1,54000 €Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32000 €3,20 €
500,23800 €11,90 €
1000,21200 €21,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,16704 €83,52 €
1.0000,15286 €152,86 €
1.5000,14570 €218,55 €
2.5000,13772 €344,30 €
3.5000,13302 €465,57 €
5.0000,12848 €642,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €