Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF0J222MPN1020 | |
|---|---|
DigiKey Part Number | 4191-PF0J222MPN1020CT-ND - Cut Tape (CT) 4191-PF0J222MPN1020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF0J222MPN1020 |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 937.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1A222MP51020U | Chinsan (Elite) | 313 | 4191-ED1A222MP51020UCT-ND | 0,41000 € | Parametric Equivalent |
| 228CKE010M | CORNELL DUBILIER KNOWLES | 721 | 1572-1709-ND | 0,76000 € | Parametric Equivalent |
| 860020275020 | Würth Elektronik | 1.524 | 732-8922-1-ND | 0,54000 € | Parametric Equivalent |
| UKA0J222MPD1TD | Nichicon | 235 | 493-4622-1-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16559 € | 132,47 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |





