
EK1V331MP51012U | |
|---|---|
DigiKey Part Number | 4191-EK1V331MP51012UCT-ND - Cut Tape (CT) 4191-EK1V331MP51012UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1V331MP51012U |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,09990 € | 9,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07124 € | 56,99 € |
| 1.600 | 0,06466 € | 103,46 € |
| 2.400 | 0,06135 € | 147,24 € |
| 4.000 | 0,05764 € | 230,56 € |
| 5.600 | 0,05546 € | 310,58 € |
| 8.000 | 0,05336 € | 426,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

