Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG1E681MPN1020E | |
|---|---|
DigiKey Part Number | 4191-EG1E681MPN1020ECT-ND - Cut Tape (CT) 4191-EG1E681MPN1020ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG1E681MPN1020E |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1V681MP51020E | Chinsan (Elite) | 0 | 4191-RF1V681MP51020ECT-ND | 0,41000 € | Parametric Equivalent |
| 860080475018 | Würth Elektronik | 0 | 732-9034-1-ND | 0,57000 € | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51995 € | 415,96 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |




