
MX2A-HC1W | |
|---|---|
DigiKey Part Number | 1644-MX2A-HC1W-ND |
Manufacturer | |
Manufacturer Product Number | MX2A-HC1W |
Description | CLEAR STEM, FULL TRAVEL MECHANI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5 V |
Mfr | Voltage Rating - DC 5 V |
Series | Actuator Type Plunger for Cap |
Packaging Bag | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Ingress Protection IP40 |
Circuit | Mechanical Life 50,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

