
A33230LLHALT-XY-S-AR-10 | |
|---|---|
DigiKey Part Number | 620-A33230LLHALT-XY-S-AR-10TR-ND - Tape & Reel (TR) 620-A33230LLHALT-XY-S-AR-10CT-ND - Cut Tape (CT) 620-A33230LLHALT-XY-S-AR-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33230LLHALT-XY-S-AR-10 |
Description | 3D HALL-EFFECT SENSOR IC WITH SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Resistance 8 kOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Rotary Position | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Output Analog Voltage | Supplier Device Package SOT-23W-5 |
Output Signal Cosine, Sine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,29600 € | 6,48 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,15880 € | 28,97 € |
| 50 | 1,10840 € | 55,42 € |
| 100 | 1,06220 € | 106,22 € |
| 500 | 0,96926 € | 484,63 € |
| 1.000 | 0,93469 € | 934,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88568 € | 2.657,04 € |
| 6.000 | 0,85805 € | 5.148,30 € |
| 9.000 | 0,84295 € | 7.586,55 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |


