2-500L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemtronics
In Stock: 36
Unit Price: 85,46000 €
Datasheet
Image for 2-500L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-500L

DigiKey Part Number
2-500L-ND
Manufacturer
Manufacturer Product Number
2-500L
Description
DESOLDER BRAID ROSIN 0.03" 500'
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) White 0.030" (0.76mm) 500' (152.4m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Obsolete
Product Type
Braid/Wick
Type
Rosin, Non Activated (R)
ESD Protection
-
Color
White
Width
0.030" (0.76mm)
Length
500' (152.4m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes