3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS500B335K32N0T00

DigiKey Part Number
565-KTS500B335K32N0T00TR-ND - Tape & Reel (TR)
565-KTS500B335K32N0T00CT-ND - Cut Tape (CT)
565-KTS500B335K32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS500B335K32N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS500B335K32N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.102" (2.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTF500B335K32NHT00Chemi-Con3.200565-KTF500B335K32NHT00CT-ND1,11000 €Parametric Equivalent
In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,42100 €14,21 €
501,15880 €57,94 €
1001,07790 €107,79 €
5000,94114 €470,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,87443 €1.399,09 €
3.2000,84386 €2.700,35 €
4.8000,82854 €3.976,99 €
8.0000,81157 €6.492,56 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,51680 €