
KTS350B475M32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B475M32N0T00TR-ND - Tape & Reel (TR) 565-KTS350B475M32N0T00CT-ND - Cut Tape (CT) 565-KTS350B475M32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B475M32N0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B475M32N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.102" (2.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42100 € | 14,21 € |
| 50 | 1,15880 € | 57,94 € |
| 100 | 1,07790 € | 107,79 € |
| 500 | 0,94114 € | 470,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,87443 € | 1.399,09 € |
| 3.200 | 0,84386 € | 2.700,35 € |
| 4.800 | 0,82854 € | 3.976,99 € |
| 8.000 | 0,81157 € | 6.492,56 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

