
KTS250B105K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS250B105K31N0T00TR-ND - Tape & Reel (TR) 565-KTS250B105K31N0T00CT-ND - Cut Tape (CT) 565-KTS250B105K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B105K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS250B105K31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,96040 € | 48,02 € |
| 100 | 0,89010 € | 89,01 € |
| 500 | 0,77136 € | 385,68 € |
| 1.000 | 0,73459 € | 734,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68916 € | 2.067,48 € |
| 6.000 | 0,66691 € | 4.001,46 € |
| 9.000 | 0,65576 € | 5.901,84 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

