
KTS101B225M31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B225M31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B225M31N0T00CT-ND - Cut Tape (CT) 565-KTS101B225M31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B225M31N0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B225M31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22400 € | 12,24 € |
| 50 | 0,99120 € | 49,56 € |
| 100 | 0,91930 € | 91,93 € |
| 500 | 0,79764 € | 398,82 € |
| 1.000 | 0,75999 € | 759,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72899 € | 1.457,98 € |
| 4.000 | 0,70347 € | 2.813,88 € |
| 6.000 | 0,69067 € | 4.144,02 € |
| 10.000 | 0,67650 € | 6.765,00 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |

