RF Amplifier IC FDD, TDD 1.8GHz ~ 2.7GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP9111

DigiKey Part Number
2312-TQP9111TR-ND - Tape & Reel (TR)
2312-TQP9111CT-ND - Cut Tape (CT)
2312-TQP9111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQP9111
Description
1800-2700 MHZ, 2 W HIGH GAIN AMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC FDD, TDD 1.8GHz ~ 2.7GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.8GHz ~ 2.7GHz
P1dB
32.5dBm
Gain
29.8dB
Noise Figure
6.2dB
RF Type
FDD, TDD
Voltage - Supply
5.25V
Current - Supply
521mA
Test Frequency
1.8GHz ~ 2.7GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,28000 €18,28 €
2514,57840 €364,46 €
10012,02260 €1.202,26 €
25010,50740 €2.626,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,58448 €21.461,20 €
Manufacturers Standard Package
Unit Price without VAT:18,28000 €
Unit Price with VAT:22,11880 €