
HHXD800GRA270MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD800GRA270MHA0GTR-ND - Tape & Reel (TR) 565-HHXD800GRA270MHA0GCT-ND - Cut Tape (CT) 565-HHXD800GRA270MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD800GRA270MHA0G |
Description | CAP ALUM HYBRID 27UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 27 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 45mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,45320 € | 45,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36840 € | 184,20 € |
| 1.000 | 0,34169 € | 341,69 € |
| 1.500 | 0,32820 € | 492,30 € |
| 2.500 | 0,31317 € | 782,92 € |
| 3.500 | 0,30433 € | 1.065,15 € |
| 5.000 | 0,29580 € | 1.479,00 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

