
HHXD160ARA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXD160ARA271MHA0GCT-ND - Cut Tape (CT) 565-HHXD160ARA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA271MHA0G Models |
Category | Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® |
Manufacturer Chemi-Con | Part Status Active |
Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,66390 € | 66,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54814 € | 274,07 € |
| 1.000 | 0,51165 € | 511,65 € |
| 1.500 | 0,49324 € | 739,86 € |
| 2.500 | 0,47272 € | 1.181,80 € |
| 3.500 | 0,46066 € | 1.612,31 € |
| 5.000 | 0,44901 € | 2.245,05 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

