
HHXC160GRA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC160GRA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXC160GRA271MHA0GCT-ND - Cut Tape (CT) 565-HHXC160GRA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160GRA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 221 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance 270 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,45730 € | 45,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37190 € | 185,95 € |
| 1.000 | 0,34497 € | 344,97 € |
| 1.500 | 0,33139 € | 497,09 € |
| 2.500 | 0,31624 € | 790,60 € |
| 3.500 | 0,30734 € | 1.075,69 € |
| 5.000 | 0,29874 € | 1.493,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

