
ESMR401VSN561MA30S | |
|---|---|
DigiKey Part Number | 565-4479-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN561MA30S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR401VSN561MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5464 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW401VSN561MA30S | Chemi-Con | 222 | 565-EKMW401VSN561MA30S-ND | 15,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 4,58800 € | 45,88 € |
| 50 | 3,78780 € | 189,39 € |
| 200 | 3,32700 € | 665,40 € |
| 600 | 3,06567 € | 1.839,40 € |
| 1.000 | 2,96806 € | 2.968,06 € |
| 2.600 | 2,81785 € | 7.326,41 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,88920 € |

