ESMQ251ELL680ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 974
Unit Price: 2,60000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 697
Unit Price: 3,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 11
Unit Price: 2,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 810
Unit Price: 2,69000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,53515 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,11745 €
Datasheet

Upgrade


Rubycon
In Stock: 1.576
Unit Price: 2,89000 €
Datasheet

Upgrade


Nichicon
In Stock: 378
Unit Price: 2,30000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.440
Unit Price: 2,88000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,89780 €
Datasheet

Upgrade


Nichicon
In Stock: 9
Unit Price: 2,05000 €
Datasheet
Image for ESMQ251ELL680ML25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ251ELL680ML25S

DigiKey Part Number
ESMQ251ELL680ML25S-ND
Manufacturer
Manufacturer Product Number
ESMQ251ELL680ML25S
Description
CAP ALUM 68UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
684 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes