
ESMQ201VSN821MP40S | |
|---|---|
DigiKey Part Number | 565-ESMQ201VSN821MP40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN821MP40S |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ201VSN821MP40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.395 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,23100 € | 52,31 € |
| 50 | 4,34240 € | 217,12 € |
| 200 | 3,82980 € | 765,96 € |
| 600 | 3,53937 € | 2.123,62 € |
| 1.000 | 3,43083 € | 3.430,83 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,94190 € |

