
ESMQ201VSN152MR35S | |
|---|---|
DigiKey Part Number | 565-3693-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN152MR35S |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ201VSN152MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.805 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 7,90900 € | 79,09 € |
| 50 | 6,67140 € | 333,57 € |
| 200 | 5,95835 € | 1.191,67 € |
| 600 | 5,55440 € | 3.332,64 € |
| 1.000 | 5,40348 € | 5.403,48 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 13,20110 € |

