ESMQ101ELL470MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 28
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.723
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 982
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.470
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.763
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.411
Unit Price: 0,46000 €
Datasheet
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ101ELL470MHB5D

DigiKey Part Number
565-5032-ND
Manufacturer
Manufacturer Product Number
ESMQ101ELL470MHB5D
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes