Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EMVY6R3ARA221MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA221MF55GTR-ND - Tape & Reel (TR) 565-EMVY6R3ARA221MF55GCT-ND - Cut Tape (CT) 565-EMVY6R3ARA221MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA221MF55G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY6R3ARA221MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA6R3ARA221MF61G | Chemi-Con | 0 | 565-EMZA6R3ARA221MF61GCT-ND | 0,69000 € | Similar |
| 6.3SKV220M6.3X5.5 | Rubycon | 0 | 1189-2497-1-ND | 0,00000 € | Direct |
| 865080143009 | Würth Elektronik | 3.452 | 732-8474-1-ND | 0,24000 € | Upgrade |
| AFC227M06E16T-F | Cornell Dubilier Knowles | 0 | AFC227M06E16T-F-ND | 0,37578 € | Similar |
| AFK227M06D16T-F | Cornell Dubilier Knowles | 2.544 | 338-2166-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,17264 € | 86,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15807 € | 158,07 € |
| 2.000 | 0,14597 € | 291,94 € |
| 3.000 | 0,13985 € | 419,55 € |
| 5.000 | 0,13303 € | 665,15 € |
| 7.000 | 0,12902 € | 903,14 € |
| 10.000 | 0,12515 € | 1.251,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |














