
EMVY630ARA221MKE0S | |
|---|---|
DigiKey Part Number | 565-2504-2-ND - Tape & Reel (TR) 565-2504-1-ND - Cut Tape (CT) 565-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA221MKE0S |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA221MKE0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1J221MNJ1MS | Nichicon | 1.200 | 493-UCD1J221MNJ1MSCT-ND | 1,56000 € | Similar |
| UCD1J471MNJ1MS | Nichicon | 584 | 493-UCD1J471MNJ1MSCT-ND | 2,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33100 € | 13,31 € |
| 50 | 1,04500 € | 52,25 € |
| 100 | 0,95480 € | 95,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85832 € | 214,58 € |
| 500 | 0,79954 € | 399,77 € |
| 750 | 0,76987 € | 577,40 € |
| 1.250 | 0,73678 € | 920,98 € |
| 1.750 | 0,71734 € | 1.255,35 € |
| 2.500 | 0,69856 € | 1.746,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

