Direct
Similar
Upgrade
Upgrade
Upgrade

EMVY101GRA221MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY101GRA221MMH0STR-ND - Tape & Reel (TR) 565-EMVY101GRA221MMH0SCT-ND - Cut Tape (CT) 565-EMVY101GRA221MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101GRA221MMH0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101GRA221MMH0S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 240 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY101ARA221MMH0S | Chemi-Con | 116 | 565-EMVY101ARA221MMH0SCT-ND | 2,30000 € | Direct |
| EMVY101GRA221MLN0S | Chemi-Con | 57 | 565-EMVY101GRA221MLN0SCT-ND | 3,26000 € | Similar |
| AFK227M2AR44T-F | Cornell Dubilier Knowles | 14.684 | 338-2172-1-ND | 4,71000 € | Upgrade |
| EEE-FK2A221AM | Panasonic Industry | 2.492 | PCE4866CT-ND | 2,61000 € | Upgrade |
| EEV-FK2A221M | Panasonic Industry | 0 | PCE3500CT-ND | 2,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,41433 € | 212,15 € |
| 300 | 1,31697 € | 395,09 € |
| 450 | 1,26800 € | 570,60 € |
| 750 | 1,21349 € | 910,12 € |
| 1.050 | 1,18151 € | 1.240,59 € |
| 1.500 | 1,15066 € | 1.725,99 € |
| 3.750 | 1,08383 € | 4.064,36 € |
| 7.500 | 1,04324 € | 7.824,30 € |
| Unit Price without VAT: | 1,41433 € |
|---|---|
| Unit Price with VAT: | 1,71134 € |





