Direct
Similar
Upgrade
Upgrade
Upgrade

EMVY101GRA221MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY101GRA221MMH0STR-ND - Tape & Reel (TR) 565-EMVY101GRA221MMH0SCT-ND - Cut Tape (CT) 565-EMVY101GRA221MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101GRA221MMH0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101GRA221MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,43213 € | 214,82 € |
| 300 | 1,33357 € | 400,07 € |
| 450 | 1,28396 € | 577,78 € |
| 750 | 1,22876 € | 921,57 € |
| 1.050 | 1,19639 € | 1.256,21 € |
| 1.500 | 1,16515 € | 1.747,72 € |
| 3.750 | 1,09748 € | 4.115,55 € |
| 7.500 | 1,05638 € | 7.922,85 € |
| Unit Price without VAT: | 1,43213 € |
|---|---|
| Unit Price with VAT: | 1,73288 € |





