
EMVY100ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMVY100ARA681MJA0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA681MJA0G |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY100ARA681MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 402 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ160ARA681MJA0G | Chemi-Con | 988 | 565-EMZJ160ARA681MJA0GCT-ND | 0,82000 € | Upgrade |
| EMZA100ARA681MHA0G | Chemi-Con | 2.951 | 565-EMZA100ARA681MHA0GCT-ND | 1,13000 € | Similar |
| UUX1A681MNL1GS | Nichicon | 844 | 493-9613-1-ND | 0,66000 € | Direct |
| 16JZV680M10X10.5 | Rubycon | 500 | 1189-16JZV680M10X10.5CT-ND | 0,99000 € | Upgrade |
| 16TKV680M10X10.5 | Rubycon | 500 | 1189-16TKV680M10X10.5CT-ND | 1,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,46880 € | 23,44 € |
| 100 | 0,42240 € | 42,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34240 € | 171,20 € |
| 1.000 | 0,31717 € | 317,17 € |
| 1.500 | 0,30445 € | 456,68 € |
| 2.500 | 0,29026 € | 725,65 € |
| 3.500 | 0,28192 € | 986,72 € |
| 5.000 | 0,27386 € | 1.369,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

