
EMVE100ARA470MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA470MF55GTR-ND - Tape & Reel (TR) 565-EMVE100ARA470MF55GCT-ND - Cut Tape (CT) 565-EMVE100ARA470MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA470MF55G |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA470MF55G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE250ARA470MF55G | Chemi-Con | 26.106 | 565-EMVE250ARA470MF55GCT-ND | 0,37000 € | Upgrade |
| EMVY250ARA470MF55G | Chemi-Con | 4.712 | 565-EMVY250ARA470MF55GCT-ND | 0,47000 € | Upgrade |
| EMVY350ARA470MF55G | Chemi-Con | 593 | 565-EMVY350ARA470MF55GCT-ND | 0,53000 € | Upgrade |
| EMVE160ARA470MF55G | Chemi-Con | 112 | 565-EMVE160ARA470MF55GCT-ND | 0,41000 € | Parametric Equivalent |
| EMVY160ARA470MF55G | Chemi-Con | 83 | 565-EMVY160ARA470MF55GCT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10478 € | 52,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09510 € | 95,10 € |
| 2.000 | 0,08705 € | 174,10 € |
| 3.000 | 0,08299 € | 248,97 € |
| 5.000 | 0,07845 € | 392,25 € |
| 7.000 | 0,07579 € | 530,53 € |
| 10.000 | 0,07321 € | 732,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

