
EMVE350GRA222MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVE350GRA222MMN0STR-ND - Tape & Reel (TR) 565-EMVE350GRA222MMN0SCT-ND - Cut Tape (CT) 565-EMVE350GRA222MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350GRA222MMN0S |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350GRA222MMN0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,03800 € | 30,38 € |
| 50 | 2,46740 € | 123,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,28750 € | 228,75 € |
| 200 | 2,13800 € | 427,60 € |
| 300 | 2,06260 € | 618,78 € |
| 500 | 1,97852 € | 989,26 € |
| 700 | 1,92910 € | 1.350,37 € |
| 1.000 | 1,88138 € | 1.881,38 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,34820 € |

