Direct
Direct
Upgrade
Upgrade

EMVA100GDA682MMN0S | |
|---|---|
DigiKey Part Number | 565-2085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA100GDA682MMN0S |
Description | CAP ALUM 6800UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.998 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SEV6800M18X21.5 | Rubycon | 0 | 1189-3500-2-ND | 1,39293 € | Direct |
| 10TRV6800M18X21.5 | Rubycon | 0 | 1189-3536-2-ND | 1,47572 € | Direct |
| 10TLV6800M18X21.5 | Rubycon | 0 | 1189-2088-2-ND | 1,27387 € | Upgrade |
| AFK688M10R44VT-F | Cornell Dubilier Knowles | 0 | 338-4234-2-ND | 2,94300 € | Upgrade |





