
EMLA500ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA500ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMLA500ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMLA500ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA500ARA101MHA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA500ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,46640 € | 23,32 € |
| 100 | 0,42020 € | 42,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34056 € | 170,28 € |
| 1.000 | 0,31545 € | 315,45 € |
| 1.500 | 0,30277 € | 454,15 € |
| 2.500 | 0,28865 € | 721,62 € |
| 3.500 | 0,28034 € | 981,19 € |
| 5.000 | 0,27232 € | 1.361,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

