
EMLA250ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMLA250ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMLA250ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA471MJA0G |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA471MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,63880 € | 31,94 € |
| 100 | 0,57860 € | 57,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47500 € | 237,50 € |
| 1.000 | 0,44237 € | 442,37 € |
| 1.500 | 0,42591 € | 638,87 € |
| 2.500 | 0,40756 € | 1.018,90 € |
| 3.500 | 0,39678 € | 1.388,73 € |
| 5.000 | 0,38636 € | 1.931,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

