
EMLA250ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMLA250ARA220ME61GCT-ND - Cut Tape (CT) 565-EMLA250ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA220ME61G |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA220ME61G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,10746 € | 53,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09758 € | 97,58 € |
| 2.000 | 0,08937 € | 178,74 € |
| 3.000 | 0,08521 € | 255,63 € |
| 5.000 | 0,08058 € | 402,90 € |
| 7.000 | 0,07786 € | 545,02 € |
| 10.000 | 0,07523 € | 752,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

