240 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS630ARA241MKE0S

DigiKey Part Number
565-EMHS630ARA241MKE0STR-ND - Tape & Reel (TR)
565-EMHS630ARA241MKE0SCT-ND - Cut Tape (CT)
565-EMHS630ARA241MKE0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS630ARA241MKE0S
Description
CAP ALUM 240UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
240 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS630ARA241MKE0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
920 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.539" L x 0.512" W (13.70mm x 13.00mm)
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01500 €10,15 €
500,78780 €39,39 €
1000,71620 €71,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,63972 €159,93 €
5000,59306 €296,53 €
7500,56951 €427,13 €
1.2500,54324 €679,05 €
1.7500,52780 €923,65 €
2.5000,51289 €1.282,22 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,88760 €