
EMHJ160ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ160ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMHJ160ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMHJ160ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ160ARA101MHA0G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ160ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,67950 € | 67,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56142 € | 280,71 € |
| 1.000 | 0,52425 € | 524,25 € |
| 1.500 | 0,50551 € | 758,26 € |
| 2.500 | 0,48460 € | 1.211,50 € |
| 3.500 | 0,47231 € | 1.653,09 € |
| 5.000 | 0,46045 € | 2.302,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

