
EMHB350ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHB350ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMHB350ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMHB350ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB350ARA470MHA0G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB350ARA470MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 223.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 400kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ350ARA470MHA0G | Chemi-Con | 480 | 565-EMHJ350ARA470MHA0GCT-ND | 0,82000 € | Parametric Equivalent |
| EEE-TG1J470UP | Panasonic Industry | 38 | PCE4093CT-ND | 1,03000 € | Upgrade |
| 35TXV47M8X10.5 | Rubycon | 17.564 | 1189-2127-1-ND | 0,82000 € | Parametric Equivalent |
| 50THV47M8X10.5 | Rubycon | 6.425 | 1189-2058-1-ND | 0,69000 € | Parametric Equivalent |
| EDT476M035S9MAA | KEMET | 7.126 | 399-20533-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31020 € | 15,51 € |
| 100 | 0,27760 € | 27,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21442 € | 107,21 € |
| 1.000 | 0,19707 € | 197,07 € |
| 1.500 | 0,18830 € | 282,45 € |
| 2.500 | 0,17853 € | 446,32 € |
| 3.500 | 0,17278 € | 604,73 € |
| 5.000 | 0,16723 € | 836,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

