
EMHB101ATR131MKN0S | |
|---|---|
DigiKey Part Number | 565-EMHB101ATR131MKN0S-ND |
Manufacturer | |
Manufacturer Product Number | EMHB101ATR131MKN0S |
Description | CAP ALUM 130UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 296 mA @ 120 Hz | |
Ripple Current @ High Frequency | 740 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05100 € | 10,51 € |
| 60 | 0,79633 € | 47,78 € |
| 120 | 0,72592 € | 87,11 € |
| 540 | 0,61119 € | 330,04 € |
| 1.020 | 0,57490 € | 586,40 € |
| 2.520 | 0,53288 € | 1.342,86 € |
| 5.040 | 0,50691 € | 2.554,83 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

