
ELXZ500ELL821MK35S | |
|---|---|
DigiKey Part Number | 565-ELXZ500ELL821MK35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ500ELL821MK35S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ500ELL821MK35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.374 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.29 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL821ML25S | Chemi-Con | 490 | 565-1848-ND | 2,03000 € | Similar |
| EEU-FC1H821L | Panasonic Industry | 4.585 | P10332-ND | 1,78000 € | Direct |
| EEU-FC1H821 | Panasonic Industry | 8 | P11262-ND | 2,12000 € | Similar |
| UPJ1H821MHD | Nichicon | 347 | 493-11088-ND | 1,56000 € | Similar |
| UPM1H821MHD6 | Nichicon | 403 | 493-17104-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,23800 € | 12,38 € |
| 50 | 0,96920 € | 48,46 € |
| 100 | 0,88440 € | 88,44 € |
| 500 | 0,73842 € | 369,21 € |
| 1.000 | 0,69246 € | 692,46 € |
| 2.500 | 0,64344 € | 1.608,60 € |
| 5.000 | 0,61359 € | 3.067,95 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

