MFR Recommended

ELXZ160ETC220MEB5D | |
|---|---|
DigiKey Part Number | ELXZ160ETC220MEB5D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ160ETC220MEB5D |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Box (TB) | Applications |
Part Status Obsolete | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD350ARA220ME61G | Chemi-Con | 5.915 | 565-HHXD350ARA220ME61GCT-ND | 0,88000 € | MFR Recommended |


