Parametric Equivalent
Parametric Equivalent

ELXZ160EMC272ML20S | |
|---|---|
DigiKey Part Number | ELXZ160EMC272ML20S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXZ160EMC272ML20S |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6575 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL272ML20S | Chemi-Con | 1.000 | 565-ELXZ160ELL272ML20S-ND | 1,98000 € | Parametric Equivalent |
| UPW1C272MHD6 | Nichicon | 540 | 493-1796-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53186 € | 265,93 € |
| Unit Price without VAT: | 0,53186 € |
|---|---|
| Unit Price with VAT: | 0,64355 € |



